- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MGDH04STR04
MGDH04STR04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Not Sealed
Search Keywords: MGDH04STR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MGDH04STR04
-
Alias/AKA:1825140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 250
Stock lot only:
3
Minimum Order Quantity:
250
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$1.397
250
$1.270
500
$1.250
2,000
$1.210
4,000
$1.200
6,000
$1.180
8,000
$1.170
10,000
$1.160
16,000 +
$1.150
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT