- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MGDH04S04
MGDH04S04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Search Keywords: MGDH04S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MGDH04S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
70
$1.084
280
$1.066
560
$1.042
1,050
$1.020
2,520
$0.999
5,040
$0.986
7,560
$0.980
10,010 +
$0.978
Click for Quote
Log in
to unlock special pricing