- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MGDH0404
MGDH0404
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Not Sealed
Search Keywords: MGDH0404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MGDH0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,340
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
8750
Order Increment:
70
34 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
70
$1.55
2,520
$1.15
5,040
$1.11
8,750
$1.10
17,500
$1.09
26,250
$1.08
35,000 +
$1.07
Click for Quote
Log in
to unlock special pricing