- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- KPN700B1/4
KPN700B1/4
TE Connectivity / Alcoswitch Brand
Switch Access Rotary Switch Round Knob
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl with Bar Pointer Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: KPN700B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:KPN700B1/4
-
Alias/AKA:9-1437622-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$16.71
100
$14.40
250
$13.64
400
$13.38
800
$13.13
1,200
$13.07
1,600 +
$12.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT