- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- KB500B1/8
KB500B1/8
TE Connectivity / Alcoswitch Brand
Switch Access Rotary Switch Round Knob
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Top
- Color = Black
Search Keywords: KB500B18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:KB500B1/8
-
Alias/AKA:3-1437621-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,923
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$6.63
50
$6.49
100
$6.39
250
$6.22
500
$6.14
1,000
$6.10
2,500 +
$5.99
Click for Quote
Log in
to unlock special pricing