- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS1004
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Search Keywords: GDS1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDS1004
-
Alias/AKA:1-1825006-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,682
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
1125
Order Increment:
15
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$6.66
255
$6.64
510
$6.63
1,125
$6.61
2,250
$3.49
3,375
$2.40
4,500 +
$2.35
Click for Quote
Log in
to unlock special pricing