Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

GDS0804

Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Slide
  • Sealed
Search Keywords: GDS0804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: GDS0804
Alias/AKA: 1-1825006-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Straight
Actuator Style: Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDS0804 RoHS compliant?
Yes, GDS0804 is RoHS compliant.
What is the lead time for GDS0804?
The standard lead time for GDS0804 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,712
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
1500
Order Increment:
20
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.50
260
$2.12
500
$2.00
1,000
$1.91
1,500
$1.85
3,000
$1.79
4,500
$1.75
6,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!