- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS08
Switch DIP OFF ON SPST 8 Recessed Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Recessed Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: GDS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDS08
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.