- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS0604
Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
Search Keywords: GDS0604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDS0604
-
Alias/AKA:1825006-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
30
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,250
$4.43
4,500
$2.26
6,750
$1.54
9,000 +
$1.51
Click for Quote
Log in
to unlock special pricing