- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS04STR04
GDS04STR04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
Search Keywords: GDS04STR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDS04STR04
-
Alias/AKA:1825006-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$5.72
1,000
$3.03
1,500
$2.13
2,000 +
$2.09
Click for Quote
Log in
to unlock special pricing