- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS0404
Switch DIP OFF ON SPST 4 Flush Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 4 Flush Slide 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: GDS0404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | GDS0404 |
| Alias/AKA: | 1825006-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509032 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.4@24VDC A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GDS0404 RoHS compliant?
Yes, GDS0404 is RoHS compliant.
What is the lead time for GDS0404?
The standard lead time for GDS0404 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,742
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1200
Order Increment:
40
22 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
40
$2.91
280
$2.69
520
$2.63
1,200
$2.59
2,400
$2.33
3,600
$2.07
4,800 +
$2.06
Click for Quote
Log in
to unlock special pricing