- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDS02STR04
GDS02STR04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: GDS02STR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDS02STR04
-
Alias/AKA:1825006-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2,500
$4.25
5,000
$2.17
7,500
$1.48
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing