- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDR0404
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
Search Keywords: GDR0404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDR0404
-
Alias/AKA:1825286-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
Price (USD)
Qty
Unit Price
23
$4.611
46
$3.913
92
$3.574
184 +
$3.061
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT