- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDR04
GDR04=ROCKER DIP SW 4 POS
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
GDR04=ROCKER DIP SW 4 POS
Search Keywords: GDR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.