- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH10STR04
GDH10STR04
TE Connectivity / Alcoswitch Brand
Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: GDH10STR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH10STR04
-
Alias/AKA:1-1571983-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,103
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
5000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$3.696
10
$3.360
1,000
$2.100
2,500
$2.080
5,000
$2.060
10,000
$2.040
15,000
$2.020
20,000 +
$2.000
Click for Quote
Log in
to unlock special pricing