- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH10STR
GDH10STR
TE Connectivity / Alcoswitch Brand
Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Search Keywords: GDH10STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH10STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Reel Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.