- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH10S04
GDH10S04
TE Connectivity / Alcoswitch Brand
Switch DIP ON OFF SPST 10 Recessed Rocker Gull Wing 1.27mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch DIP ON OFF SPST 10 Recessed Rocker Gull Wing 1.27mm SMD
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: GDH10S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH10S04
-
Alias/AKA:1-1571983-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,921
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
750
Order Increment:
30
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$7.46
120
$7.44
270
$7.43
510
$7.41
750
$7.38
1,500
$3.90
2,250
$2.68
3,000 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments