- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH08STR
GDH08STR
TE Connectivity / Alcoswitch Brand
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: GDH08STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH08STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Reel Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.