- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH08SA04
GDH08SA04
TE Connectivity / Alcoswitch Brand
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Tube
Search Keywords: GDH08SA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH08SA04
-
Alias/AKA:1977830-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,037
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$2.442
40
$2.220
80
$2.180
280
$2.130
520
$2.090
1,000
$2.050
2,520
$2.020
5,000
$1.600
7,520 +
$1.590
Click for Quote
Log in
to unlock special pricing