- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH08S
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: GDH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH08S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.