- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- GDH06SATR04
TE Connectivity / Alcoswitch Brand
GDH06SATR04
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD T/R
Search Keywords: GDH06SATR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:GDH06SATR04
-
Alias/AKA:1977831-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Frequently Asked Questions
Is GDH06SATR04 RoHS compliant?
Yes, GDH06SATR04 is RoHS compliant.
What is the lead time for GDH06SATR04?
The standard lead time for GDH06SATR04 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5,000
$5.06
10,000
$2.58
15,000
$1.76
20,000 +
$1.72
Click for Quote
Log in
to unlock special pricing