Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

GDH02STR04

Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Recessed Rocker
  • Sealed
Search Keywords: GDH02STR04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: GDH02STR04
Alias/AKA: 1571983-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Body Orientation: Straight
Actuator Style: Recessed Rocker
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDH02STR04 RoHS compliant?
Yes, GDH02STR04 is RoHS compliant.
What is the lead time for GDH02STR04?
The standard lead time for GDH02STR04 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,973
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.07
500
$1.04
2,000
$1.03
4,000
$1.02
6,000
$1.01
8,000
$1.00
10,000
$0.99
16,000 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!