- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTS0904
Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Search Keywords: FTS0904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTS0904
-
Alias/AKA:4-6437630-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
964
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$12.80
10
$12.50
25
$12.31
50
$12.13
100
$11.80
300
$11.65
500 +
$10.97
Click for Quote
Log in
to unlock special pricing