- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTP0904
Switch Toggle ON OFF ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Search Keywords: FTP0904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTP0904
-
Alias/AKA:4-6437630-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$32.08
25
$31.60
50
$31.13
100
$30.66
200
$16.23
300
$11.42
400 +
$11.19
Click for Quote
Log in
to unlock special pricing