- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTN09G04
FTN09G04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON DPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Switch Toggle ON ON DPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: FTN09G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTN09G04
-
Alias/AKA:6-6437630-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 13 x 30 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
9
$42.86
25
$42.76
50
$42.65
100
$42.54
200
$22.52
300
$15.85
400 +
$15.53
Click for Quote
Log in
to unlock special pricing