- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTH0904
Switch Toggle ON OFF (ON) SPDT Short Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF (ON) SPDT Short Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
Search Keywords: FTH0904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTH0904
-
Alias/AKA:4-6437630-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Short Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 12 x 32 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is FTH0904 RoHS compliant?
Yes, FTH0904 is RoHS compliant.
What is the lead time for FTH0904?
The standard lead time for FTH0904 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
100
$25.90
200
$13.72
300
$9.65
400 +
$9.46
Click for Quote
Log in
to unlock special pricing