- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTE0904
Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Search Keywords: FTE0904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTE0904
-
Alias/AKA:6-6437630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
5
$16.08
25
$13.39
50
$13.11
100
$12.69
300
$12.63
500
$12.57
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing