- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTD79G04
FTD79G04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON 3PDT Short Round Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Switch Toggle ON None ON 3PDT Short Round Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
Search Keywords: FTD79G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTD79G04
-
Alias/AKA:5-6437630-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@28VDC A
-
Actuator Style:Short Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 18 x 32 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$30.69
25
$30.62
50
$18.84
75
$14.91
100 +
$14.62
Click for Quote
Log in
to unlock special pricing