- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTD59G04
FTD59G04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON SPDT Locking Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON SPDT Locking Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords: FTD59G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTD59G04
-
Alias/AKA:4-6437630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.55
10
$15.18
25
$14.95
50
$14.73
100
$14.34
300
$14.16
500 +
$13.24
Click for Quote
Log in
to unlock special pricing