- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FTD09G04
FTD09G04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Locking Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Switch Toggle ON None ON SPDT Locking Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
Search Keywords: FTD09G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FTD09G04
-
Alias/AKA:3-6437630-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 12 x 43 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
657
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$25.23
100
$25.17
250
$25.11
500
$25.05
1,000
$12.79
1,500
$8.71
2,000 +
$8.54
Click for Quote
Log in
to unlock special pricing