Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSMSMTR

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: FSMSMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSMSMTR
Alias/AKA: 1437566-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1800
Dimension: 3.5 x 4.3 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Rectangular Button
Operating Force: 1.77 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSMSMTR RoHS compliant?
Yes, FSMSMTR is RoHS compliant.
What is the lead time for FSMSMTR?
The standard lead time for FSMSMTR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202,822
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2330
1,800
$0.2118
3,600
$0.2098
5,400
$0.2093
9,000
$0.2088
10,800
$0.2082
25,200
$0.2077
50,400 +
$0.2072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!