- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMRA5JH04
FSMRA5JH04
TE Connectivity / Alcoswitch Brand
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 6.15mm Actuator Height - Side Actuated - 160gf Operating - PC Pin - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 6.15mm Actuator Height - Side Actuated - 160gf Operating - PC Pin - Right Angle, Through Hole.
Search Keywords: FSMRA5JH04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMRA5JH04
-
Alias/AKA:1-1825027-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,333
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1420
1,000
$0.1291
3,000
$0.1207
5,000
$0.1169
8,000
$0.1158
25,000
$0.1116
50,000
$0.1100
100,000
$0.1089
150,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing