- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMRA2JHA04
FSMRA2JHA04
TE Connectivity / Alcoswitch Brand
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 3.86mm Actuator Height - Side Actuated - 260gf Operating - PC Pin - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 3.86mm Actuator Height - Side Actuated - 260gf Operating - PC Pin - Right Angle, Through Hole.
Search Keywords: FSMRA2JHA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMRA2JHA04
-
Alias/AKA:1825027-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,615
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1433
3,000
$0.1379
5,000
$0.1317
8,000
$0.1310
25,000
$0.1304
50,000
$0.1297
100,000
$0.1291
150,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing