- Home ›
- All Products›
- FSMIJM65BR04
FSMIJM65BR04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT SMT 520GF HI RED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT SMT 520GF HI RED
Search Keywords: FSMIJM65BR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJM65BR04
-
Alias/AKA:6-2213819-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Dust Proof:No
-
Mounting Angle:Vertical
-
Actuator Color:BROWN
-
Contact Current Rating:50 mA
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Brass
-
Process Sealed:No
-
Illuminated:With
-
Switch Contact Plating Material:Silver
-
Number of Actuators:1
-
Actuator Style:Rectangular
-
Contact Plating:Silver
-
Mounting Type:Surface Mount
-
Operating Function:Off (On)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
338
$2.30
675
$1.42
1,013
$1.12
1,350 +
$1.10
Click for Quote
Log in
to unlock special pricing