- Home ›
- All Products›
- FSMIJM65APG04
TE Connectivity / Alcoswitch Brand
FSMIJM65APG04
6X6 ILL TACT SMT 520GF LI PURE GREEN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
6X6 ILL TACT SMT 520GF LI PURE GREEN
Search Keywords: FSMIJM65APG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJM65APG04
-
Alias/AKA:5-2213819-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Contact Plating:Silver
-
Number of Actuators:1
-
Actuator Style:Rectangular
-
Illuminated:With
-
Contact Base Material:Brass
-
Switch Contact Plating Material:Silver
-
Mounting Angle:Vertical
-
Process Sealed:No
-
Contact Current Rating:50 mA
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Dust Proof:No
-
Actuator Color:BROWN
-
Operating Function:Off (On)
-
Mounting Type:Surface Mount
-
Actuator Force:520 g, 18.34 oz
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Mounting Angle:Vertical
-
Tactile Switch Mounting Type:Surface Mount
Product Guides
+
Frequently Asked Questions
Is FSMIJM65APG04 RoHS compliant?
Yes, FSMIJM65APG04 is RoHS compliant.
What is the lead time for FSMIJM65APG04?
The standard lead time for FSMIJM65APG04 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
338
$2.48
675
$1.53
1,013
$1.21
1,350 +
$1.19
Click for Quote
Log in
to unlock special pricing