- Home ›
- All Products›
- FSMIJM62BO04
FSMIJM62BO04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT SMT 160GF HI RED ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT SMT 160GF HI RED ORANGE
Search Keywords: FSMIJM62BO04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJM62BO04
-
Alias/AKA:3-2213819-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Actuator Style:Rectangular
-
Mounting Type:Surface Mount
-
Contact Current Rating:50 mA
-
Contact Plating:Silver
-
Dust Proof:No
-
Mounting Angle:Vertical
-
Process Sealed:No
-
Illuminated:With
-
Contact Base Material:Brass
-
Number of Actuators:1
-
Switch Contact Plating Material:Silver
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Color:BROWN
-
Operating Function:Off (On)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
338
$2.15
675
$1.33
1,013
$1.05
1,350 +
$1.03
Click for Quote
Log in
to unlock special pricing