- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMIJM61AW04
TE Connectivity / Alcoswitch Brand
FSMIJM61AW04
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 0.98N SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 0.98N SMD
Search Keywords: FSMIJM61AW04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJM61AW04
-
Alias/AKA:2213819-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Dimension:6.1mm x 10mm x 7.8 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is FSMIJM61AW04 RoHS compliant?
Yes, FSMIJM61AW04 is RoHS compliant.
What is the lead time for FSMIJM61AW04?
The standard lead time for FSMIJM61AW04 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
450
$6.72
675
$3.57
1,013
$2.51
1,350 +
$2.46
Click for Quote
Log in
to unlock special pricing