- Home ›
- All Products›
- FSMIJ65BB04
FSMIJ65BB04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT THT 520GF HI BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT THT 520GF HI BLUE
Search Keywords: FSMIJ65BB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJ65BB04
-
Alias/AKA:5-2213818-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting Angle:Vertical
-
Operating Function:Off (On)
-
Actuator Color:BROWN
-
Number of Actuators:1
-
Mounting Type:Through Hole
-
Actuator Style:Rectangular
-
Switch Contact Plating Material:Silver
-
Dust Proof:No
-
Contact Base Material:Brass
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Illuminated:With
-
Contact Current Rating:50 mA
-
Process Sealed:No
-
Contact Plating:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
263
$4.15
525
$2.56
788
$2.02
1,050 +
$1.98
Click for Quote
Log in
to unlock special pricing