- Home ›
- All Products›
- FSMIJ65AR04
FSMIJ65AR04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT THT 520GF LI RED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6X6 ILL TACT THT 520GF LI RED
Search Keywords: FSMIJ65AR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJ65AR04
-
Alias/AKA:5-2213818-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Actuator Style:Rectangular
-
Actuator Color:BROWN
-
Process Sealed:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Dust Proof:No
-
Switch Contact Plating Material:Silver
-
Contact Plating:Silver
-
Operating Function:Off (On)
-
Mounting Angle:Vertical
-
Number of Actuators:1
-
Mounting Type:Through Hole
-
Contact Base Material:Brass
-
Contact Current Rating:50 mA
-
Illuminated:With
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
263
$1.69
525
$1.29
788
$1.20
1,050 +
$1.18
Click for Quote
Log in
to unlock special pricing