Image is representational - see mfr. specs

6X6 ILL TACT THT 520GF LI PURE GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
6X6 ILL TACT THT 520GF LI PURE GREEN
Search Keywords: FSMIJ65APG04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSMIJ65APG04
  • Alias/AKA:
    5-2213818-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Mounting Angle:
    Vertical
  • Illuminated:
    With
  • Process Sealed:
    No
  • Contact Current Rating:
    50 mA
  • Dust Proof:
    No
  • Number of Actuators:
    1
  • Actuator Color:
    BROWN
  • Contact Base Material:
    Brass
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Switch Contact Plating Material:
    Silver
  • Actuator Style:
    Rectangular
  • Operating Function:
    Off (On)
  • Contact Plating:
    Silver
  • Mounting Type:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
263
$1.69
525
$1.29
788
$1.20
1,050 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!