- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMIJ63AB04
FSMIJ63AB04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT THT 260GF LI BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
6X6 ILL TACT THT 260GF LI BLUE
Search Keywords: FSMIJ63AB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJ63AB04
-
Alias/AKA:3-2213818-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
651
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.18
50
$4.17
100
$4.16
263
$4.15
525
$2.56
788
$2.03
1,050 +
$1.99
Click for Quote
Log in
to unlock special pricing