- Home ›
- All Products›
- FSMIJ61AO04
TE Connectivity / Alcoswitch Brand
FSMIJ61AO04
6X6 ILL TACT THT 100GF LI RED ORANGE
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
6X6 ILL TACT THT 100GF LI RED ORANGE
Search Keywords: FSMIJ61AO04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJ61AO04
-
Alias/AKA:2213818-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Contact Base Material:Brass
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Color:BROWN
-
Dust Proof:No
-
Illuminated:With
-
Contact Current Rating:50 mA
-
Number of Actuators:1
-
Actuator Style:Rectangular
-
Mounting Angle:Vertical
-
Process Sealed:No
-
Contact Plating:Silver
-
Switch Contact Plating Material:Silver
-
Mounting Type:Through Hole
-
Operating Function:Off (On)
Product Guides
+
Frequently Asked Questions
Is FSMIJ61AO04 RoHS compliant?
Yes, FSMIJ61AO04 is RoHS compliant.
What is the lead time for FSMIJ61AO04?
The standard lead time for FSMIJ61AO04 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
263
$1.71
525
$1.30
788
$1.21
1,050 +
$1.18
Click for Quote
Log in
to unlock special pricing