- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMIJ61AG04
FSMIJ61AG04
TE Connectivity / Alcoswitch Brand
6X6 ILL TACT THT 100GF LI YELLOW GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
6X6 ILL TACT THT 100GF LI YELLOW GREEN
Search Keywords: FSMIJ61AG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSMIJ61AG04
-
Alias/AKA:2213818-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,654
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
Order Increment:
75
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
75
$1.63
100
$1.62
263
$1.61
525
$1.22
788
$1.14
1,050 +
$1.12
Click for Quote
Log in
to unlock special pricing