- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSMCTTR
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.02A 15VDC 1.56N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 20mA
- Operating Function = Off [On]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | FSMCTTR |
| Alias/AKA: | 8-1437565-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Dimension: | 5.2 x 6.4 x 1.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.56 N |
| Contact Rating @ Voltage: | 0.02@15VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
| Seal Location: | N/R |