Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSMCH

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose
Search Keywords: FSMCH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSMCH
Alias/AKA: 1825966-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 7.9mm x 3.5mm x 4.3 mm
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Rectangular Button
Operating Force: 1.3 N
Contact Rating @ Voltage: 0.05@24VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSMCH RoHS compliant?
Yes, FSMCH is RoHS compliant.
What is the lead time for FSMCH?
The standard lead time for FSMCH is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,999
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
20000
Order Increment:
1000
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2919
5,000
$0.2912
10,000
$0.2905
20,000
$0.2897
40,000
$0.1529
60,000
$0.1052
80,000 +
$0.1030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!