help desk software

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
Search Keywords: FSM8JSMASTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSM8JSMASTR
  • Alias/AKA:
    2-1977223-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    6mm x 10mm x 9.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    No
  • Seal Location:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,608
Can Ship immediately
Minimum Order:
500
Order Increment:
500
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1443
2,500
$0.1422
5,000
$0.1415
7,500
$0.1408
10,000
$0.1401
25,000
$0.1394
50,000
$0.1387
100,000 +
$0.1380
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments