Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FSM8JSMAASTR by TE Connectivity / Alcoswitch Brand
Image is representational - see mfr. specs
TE Connectivity / Alcoswitch Brand

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
Search Keywords: FSM8JSMAASTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSM8JSMAASTR
  • Alias/AKA:
    2-1977223-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • Dimension:
    6mm x 10mm x 9.5 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
500
$0.3191
1,000
$0.2912
2,500
$0.2410
5,000
$0.2341
7,500
$0.2317
25,000
$0.2224
50,000
$0.2213
100,000 +
$0.2202
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5