- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM8JAH
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 9.50mm Actuator Height - Top Actuated - 260gf Operating Force - PC Pin - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 9.50mm Actuator Height - Top Actuated - 260gf Operating Force - PC Pin - Through Hole.
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: FSM8JAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM8JAH
-
Alias/AKA:1-1825910-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:5.99 x 7.8 x 9.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:No
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$0.0728
3,000
$0.0642
5,250
$0.0627
7,500
$0.0626
25,500
$0.0611
50,250
$0.0560
100,500
$0.0512
150,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing