- Home ›
- All Products›
- FSM6JSMLS
FSM6JSMLS
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD
Search Keywords: FSM6JSMLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM6JSMLS
-
Alias/AKA:1-1977223-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4807
500
$0.3905
1,000
$0.3896
2,500
$0.3571
5,000
$0.2816
7,500
$0.2688
10,000
$0.2420
15,000 +
$0.2355
Click for Quote
Log in
to unlock special pricing