- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM6JSMAASTR
FSM6JSMAASTR
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
Search Keywords: FSM6JSMAASTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM6JSMAASTR
-
Alias/AKA:2-1977223-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
750 -
Dimension:6mm x 10mm x 7.11 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4049
1,500
$0.3912
3,000
$0.3551
5,250
$0.3317
7,500
$0.3300
10,500
$0.3284
15,000
$0.3267
25,500 +
$0.3251
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT